The MABACT0039 is a surface mount RF transformer from TE Connectivity. It has a 1:1 turns ratio and operates over a temperature range of -40°C to 85°C. This transformer is packaged in tape and reel quantities of 2000. It is compliant with RoHS regulations.
TE Connectivity MABACT0039 technical specifications.
| Depth | 5.33mm |
| Lead/Base Style | Gull Wing |
| Length | 4.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MABA |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
No datasheet is available for this part.