The MABAES0054 RF transformer from TE Connectivity has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a gull wing lead/base style and is designed for surface mount applications. The transformer is available in quantities of 2000 and is packaged in tape and reel format. Note that this component is not RoHS compliant.
TE Connectivity MABAES0054 technical specifications.
| Depth | 5.33mm |
| Insertion Loss | 2dB |
| Lead/Base Style | Gull Wing |
| Length | 4.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MABA |
| Transformer Type | RF TRANSFORMER |
| RoHS | Not Compliant |
No datasheet is available for this part.