RF Couplers Coupling 20dB 0.005GHz to 1GHz 6-Pin SM-127
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MACP-008125-CK07F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -27dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MACP-008125-CK07F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.