TE Connectivity MAULFLEX-618-SM-144IN technical specifications.
| Color | Black |
| ELV | Compliant |
| Features | Shielded |
| Inside Diameter | 26.67mm |
| Length | 144inch |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Maulflex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAULFLEX-618-SM-144IN to view detailed technical specifications.
No datasheet is available for this part.