51 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER
TE Connectivity MCK-C2-B-51SRT1 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MCK-C2-B-51SRT1 to view detailed technical specifications.
No datasheet is available for this part.