15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER
TE Connectivity MCK-C2-P-15SRT1 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MCK-C2-P-15SRT1 to view detailed technical specifications.
No datasheet is available for this part.