This 9-contact female D-subminiature connector features a liquid crystal polymer/polyphenylene sulfide insulator material and a commercial reliability rating. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is terminated with solder and has a right angle mounting style. It can withstand a dielectric withstanding voltage of 200VAC and has a rated current of 3A.
TE Connectivity MCK-N1-P-9SRT1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 200VAC |
| Number Of PCB Rows | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MCK-N1-P-9SRT1 to view detailed technical specifications.
No datasheet is available for this part.