TE Connectivity MFT-MT1000-NO.2-0-SP technical specifications.
| Color | Black |
| Material | Fluoropolymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | MicroFit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MFT-MT1000-NO.2-0-SP to view detailed technical specifications.
No datasheet is available for this part.