
TE Connectivity MFT-MT2000-NO.33-0-SP technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MicroFit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MFT-MT2000-NO.33-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.