
TE Connectivity MFT-MT2000-NO.33-X-SP technical specifications.
| Color | Clear |
| High Temperature Compatible | No |
| Material | Polyolefin |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | MicroFit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MFT-MT2000-NO.33-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
