The MGDQ5-00028 is a surface mount component with a current rating of 430mA and a DC resistance of 1.34 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is packaged in a nonstandard package and is available in quantities of 650 per reel. It is not radiation hardened and has a tolerance of 20%.
Sign in to ask questions about the TE Connectivity MGDQ5-00028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MGDQ5-00028 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 430mA |
| DC Resistance (DCR) | 1.34R |
| Depth | 12.8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 820uH |
| Length | 0.504inch |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 430mA |
| Series | MGDQ5, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.504inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDQ5-00028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.