The MGSP3-00005 is a power inductor with a 6uH inductance and 10% tolerance, suitable for use in a variety of applications. It features a bobbin core design and is rated for a maximum DC current of 1.2A and maximum saturation current of 8.9A. The inductor has a maximum DC resistance of 0.059 ohms and measures 22.45mm in length, 8mm in height, and 17.53mm in depth. It is designed for surface mount applications.
TE Connectivity MGSP3-00005 technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 8.9A |
| Max DC Resistance | 0.059Ohm |
| Product Length | 22.45mm |
| Height | 8mm |
| Product Depth | 17.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MGSP3-00005 to view detailed technical specifications.
No datasheet is available for this part.