heat shrinkable For Cable management
TE Connectivity MIL-LT-1-0-SP-CS7312 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit MIL-LT |
| RoHS | Compliant |
No datasheet is available for this part.