Heat Shrink Tubing and Sleeves MIL-LT-3-0-SP
Sign in to ask questions about the TE Connectivity MIL-LT-1/4-9-SP-CS7312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MIL-LT-1/4-9-SP-CS7312 technical specifications.
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit MIL-LT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MIL-LT-1/4-9-SP-CS7312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.