
FUSE, PTC RESET, 16V, 1.1A, 1812
Sign in to ask questions about the TE Connectivity MINISMDC110F162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MINISMDC110F162 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 1.1A |
| ELV | Compliant |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 0.3s |
| Trip Current | 2.2A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC110F162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.