180° 25 Shell Size Electroless Nickel Aluminum
Checking distributor stock and pricing after the page loads.
TE Connectivity MM96-25-1-C-SL technical specifications.
| Angular Function | 180° |
| Shell Size | 25 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.