
This silver metal switch features a matte finish and is made of polyester. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The switch is compliant with UL and CSA approvals and is packaged in a roll of 10,000 units.
Sign in to ask questions about the TE Connectivity MP-254127-10-8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MP-254127-10-8A technical specifications.
| Approvals | UL, CSA |
| Background Color | Silver |
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Finish | Matte |
| Height | 0.5inch |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MP |
| Size | 12.7mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MP-254127-10-8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
