The MPT100C100RF is a high-power, low-inductance thick film resistor in a TO-247 package. It is designed for high power dissipation (up to 100W with a suitable heatsink) and is ideal for snubber circuits, high-speed pulse generators, and switch-mode power supplies. The device features an isolated molded case and a non-inductive design.
Sign in to ask questions about the TE Connectivity MPT100C100RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MPT100C100RF technical specifications.
| Resistance | 100Ω |
| Power Rating (with Heatsink) | 100W |
| Power Rating (Free Air) | 3.5W |
| Tolerance | 1% |
| Temperature Coefficient | ±50ppm/°C |
| Maximum Operating Voltage | 700V |
| Dielectric Strength | 1800VAC |
| Insulation Resistance | 10GΩ |
| Operating Temperature Range | -65 to +150°C |
| RoHS | Compliant |
| Reach Svhc | No SVHC present |
Download the complete datasheet for TE Connectivity MPT100C100RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.