DIP Switches / SIP Switches SW DIP FLUSH 10POS SMD 0.4VA 20VAC/DC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 2000 |
| Series | MRD |
| Washable | No |
| RoHS | Not Compliant |