SWITCH ROTARY DIP BCD SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MRD10S04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 360 |
| Series | MRD |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MRD10S04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.