DIP Switches / SIP Switches SW ROTARY DIP HEX SMD 0.4VA 20VAC/DC
TE Connectivity MRD10STR04 technical specifications.
| Actuator Type | Rotary |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 1000 |
| Series | MRD |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MRD10STR04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.