SWITCH ROTARY DIP HEX 0.40VA 20V
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Rotary |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 60 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | MRD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| Type | Switch |
| Washable | No |
| RoHS | Not Compliant |