DIP Switches / SIP Switches SW ROTARY DIP HEX 16POS 0.4VA 20VAC/DC
TE Connectivity MRD16S04 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Rotary |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 18000 |
| Series | MRD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MRD16S04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.