TE Connectivity MRD16STR04 technical specifications.
| Actuator Type | Rotary |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Package Quantity | 1000 |
| Series | MRD |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MRD16STR04 to view detailed technical specifications.
No datasheet is available for this part.