Ring and Spade Terminal 14-16AWG Copper Blue 25.78mm Tin Loose
TE Connectivity MS17143-14 technical specifications.
| Type | Ring and Spade Terminal |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.