RING TONGUE TERMINAL (2/0)AWG 49.02MM 23.52MM TIN LOOSE PIECE
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |