RING TONGUE TERMINAL (3/0)AWG 53.64MM 25.91MM TIN LOOSE PIECE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MS20659-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ring Tongue Terminal |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS20659-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.