Ring Tongue Terminal 16-22AWG 19.86mm 6.35mm Tin T/R
Sign in to ask questions about the TE Connectivity MS25036-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS25036-102 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MS25036-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.