Conn Circular SKT 13 POS Crimp ST Flange Mount 13 Terminal 1 Port
Sign in to ask questions about the TE Connectivity MS27466T11F35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS27466T11F35SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS27466T11F35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.