Conn Circular PIN 79 POS Crimp ST Flange Mount 79 Terminal 1 Port
TE Connectivity MS27466T21B35PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 79 |
| Contact Gender | MALE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS27466T21B35PA to view detailed technical specifications.
No datasheet is available for this part.