This 79-contact circular connector features a PIN gender and crimp termination method. It is designed for flange mount applications and has a maximum operating temperature range of -65°C to 175°C. The connector has a maximum current rating of 5 amps per contact and is suitable for general-purpose use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |