The MS27467T11B35S-LC is a 13-contact SKT circular connector with crimp termination. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 550VDC or 400VAC. The connector is designed for cable mount applications and has a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MS27467T11B35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS27467T11B35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.