Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
TE Connectivity MS27467T13B35P technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.