This circular connector features 55 SKT contacts, a crimp termination method, and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -65°C to 175°C. The connector has a maximum current rating of 5 amps per contact and is suitable for general use.
TE Connectivity MS27467T17B35SB-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
Download the complete datasheet for TE Connectivity MS27467T17B35SB-LC to view detailed technical specifications.
No datasheet is available for this part.