Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Sign in to ask questions about the TE Connectivity MS27467T17F35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS27467T17F35S technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS27467T17F35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.