This TE Connectivity MS27467T17F35SA-L/C connector features 55 SKT contacts and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is from -65°C to 200°C.
TE Connectivity MS27467T17F35SA-L/C technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.