Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Sign in to ask questions about the TE Connectivity MS27467T17F35SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS27467T17F35SC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS27467T17F35SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.