The MS27467T23B35SB L/C is a 100-contact circular connector with a SKT gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -65 to 175°C. It features a single port and is manufactured by TE Connectivity.
TE Connectivity MS27467T23B35SB L/C technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for TE Connectivity MS27467T23B35SB L/C to view detailed technical specifications.
No datasheet is available for this part.