Conn Circular SKT 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
TE Connectivity MS27467T25B43SC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 43 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS27467T25B43SC to view detailed technical specifications.
No datasheet is available for this part.