This size 16 green sealing plug is built to the MS27488 envelope and is used as a connector accessory for sealing unused cavity positions. The part is made from molded and extruded polyphenylsulfone (PPSU) plastic and carries a minimum temperature limit of 200 °C. The customer drawing specifies a minimum insulation resistance of 100 MΩ when tested per ASTM D257. Reference dimensions for this variant are 0.130 in and 0.079 in maximum body dimensions with a 0.872 in maximum length.
Sign in to ask questions about the TE Connectivity MS27488-16-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS27488-16-2 technical specifications.
| Product Type | Sealing Plug |
| Military Specification | MS27488 |
| Size Code | 16 |
| Color | Green |
| Max Body Dimension 1 | 0.130in |
| Max Body Dimension 2 | 0.079in |
| Max Length | 0.872in |
| Material | Polyphenylsulfone (PPSU) |
| Minimum Temperature Limit | 200°C |
| Minimum Insulation Resistance | 100MΩ |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MS27488-16-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.