Conn Circular PIN 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
TE Connectivity MS3440H10C6P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |