Conn Circular PIN 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
TE Connectivity MS3440H10C6PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for TE Connectivity MS3440H10C6PW to view detailed technical specifications.
No datasheet is available for this part.