This 6-pin circular connector features a maximum voltage rating of 850VDC or 600VAC. It has a straight body orientation and is mounted using a jam nut. The connector has six terminals and a single port, with a PIN contact gender and a RCP gender. It is designed for use in high-voltage applications.
TE Connectivity MS3449H10C6P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3449H10C6P to view detailed technical specifications.
No datasheet is available for this part.