
The MS3470L18-32P is a 32-contact flange mount socket from TE Connectivity. It has a maximum operating temperature range of -55 to 200°C and can handle a maximum voltage rating of 850VDC or 600VAC. The socket is designed for crimp termination and has a straight body orientation. It is suitable for use in applications where high voltage and current ratings are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MS3470L18-32P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 30.86 |
| Product Depth (mm) | 33.73 |
| Product Height (mm) | 33.73 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3470L18-32P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.