This TE Connectivity MS3470L20-41AX connector features a circular design with 41 contacts, suitable for crimp termination. It has a straight body orientation and is designed for flange mounting. The connector operates within a maximum temperature range of 175 degrees Celsius.
TE Connectivity MS3470L20-41AX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.