The TE Connectivity MS3470L20-41AY is a 41-contact circular connector with a crimp termination method and straight body orientation. It is designed for flange mount applications and has a maximum operating temperature of 200 degrees Celsius. The connector has a minimum operating temperature of -55 degrees Celsius and is suitable for use in a variety of environments.
TE Connectivity MS3470L20-41AY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.