
Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port Automotive
Sign in to ask questions about the TE Connectivity MS3471L18-11SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS3471L18-11SY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 30.86 |
| Product Depth (mm) | 33.73 |
| Product Height (mm) | 33.73 |
| Product Diameter (mm) | 37.03 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 13A |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS3471L18-11SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.