The MS3471L20-16SZ is a 16-contact cable mount circular connector from TE Connectivity. It features a type of circular contact and a termination method of crimp. The connector has a straight body orientation and a maximum operating temperature range of -55°C to 200°C. It is rated for a maximum voltage of 1275VDC and a maximum current of 13A.
Checking distributor stock and pricing after the page loads.
TE Connectivity MS3471L20-16SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |