Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
TE Connectivity MS3471L20-39AX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS Version | 2002/95/EC |