The MS3471L24-19AY is a 19-pin circular cable mount connector from TE Connectivity. It features a maximum voltage rating of 1275VDC and a maximum current rating of 23A. The connector has a temperature range of -55°C to 200°C and is suitable for use in high-voltage applications. The MS3471L24-19AY is a cable mount connector, designed for easy installation and removal.
Checking distributor stock and pricing after the page loads.
TE Connectivity MS3471L24-19AY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 23A |
| RoHS Version | 2002/95/EC |